X1B000182000212


Description:
RX-8035LC AC 0+/-5ppm
Supplier:
EPSON
Matchcode:
RX-8035LC AC
Rutronik No.:
QUARZ6692
Unit Pack:
250
MOQ:
1000
package:
RX-8035LC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RX-8035LC
- Temp.range
- -40+85 °C
- Tolerance
- 0+/-5 ppm
- l max
- 3.6 mm
- w max
- 2.4 mm
- h. max
- 1.2 mm
- Type
- SMD
- Output level
- CMOS 30pF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.