X1A000171000514


Description:
FC2012AN 32,768kHz 7pF 20ppm
Supplier:
EPSON
Matchcode:
Q32,768 KHZ FC2012AN
Rutronik No.:
QUARZ9516
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Frequency
- 32,768 kHz
- Pins/ Pads
- 2
- Tolerance
- +/-20 ppm
- Temp.range
- - + °C
- Load capacity
- 6 pF
- Type
- SMD
- Height
- 0,6 mm
- Width/ Diameter
- 1,2 mm
- Length
- 2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.