S1C31D01F101000


image shown is a representation only
Description:
Cortex-M0+ 256KB QFP-80
Supplier:
EPSON
Matchcode:
S1C31D01F101000
Rutronik No.:
ICMCU26637
Unit Pack:
1190
MOQ:
1190
package:
QFP-80
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- Package
- QFP-80
- ROM-Type
- FLASH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.