Q42724231000600


Description:
RTC-72423 OBSOLETE LTB:29July22
Supplier:
EPSON
Matchcode:
RTC-72423 (A)
Rutronik No.:
QUARZ2640
Unit Pack:
1000
MOQ:
1000
package:
RTC-72423
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RTC-72423
- Stabil./Temp.
- +10/-220 ppm
- Temp.range
- -40+85 °C
- Tolerance
- +/-20 ppm
- l max
- 16,3 mm
- w max
- 7,9 mm
- h. max
- 2,8 mm
- Supply voltage
- 5 V
- Type
- SMD
- Aging 1st year
- +/-5 ppm
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.