Q414574C2000314


Description:
RX-4574LC OBSOLETE LTB:30Aug21
Supplier:
EPSON
Matchcode:
RX-4574LC (B)
Rutronik No.:
QUARZ6729
Unit Pack:
1000
MOQ:
1000
package:
RX-4574LC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RX-4574LC
- Temp.range
- -40+85 °C
- Tolerance
- +5+/-23 ppm
- l max
- 3.6 mm
- w max
- 2.4 mm
- h. max
- 1.2 mm
- Type
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.