Q3851CB00002900


Description:
XG-1000CB 125.000000M OSC DBL
Supplier:
EPSON
Matchcode:
Q125,000000 MHZ XG-1000CB OSC
Rutronik No.:
QUARZ8523
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Frequency
- 125 MHz
- Pins/ Pads
- 4
- Temp.range
- -10+70 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 1.1 mm
- Width
- 3.2 mm
- Length
- 5 mm
- Type
- SMD
- Supply voltage
- 2.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.