Q3806CA10004000


image shown is a representation only
Description:
EG-2102CA OBSOLETE LTB:30Aug21
Supplier:
EPSON
Matchcode:
Q156,250000 MHZ EG-2102CA OSC
Rutronik No.:
QUARZ7585
Unit Pack:
1000
MOQ:
1000
package:
EG-2102CA
Packaging:
REEL
- Frequency
- 156.25 MHz
- Type
- SMD
- Load capacity
- 50 pF
- Temp.range
- 0+70 °C
- Stabil./Temp.
- +/-100 ppm
- ESR max.
- 100 Ohm
- Output
- LVDS
- Pins
- 6
- Height
- 1.2 mm
- Width
- 5 mm
- Length
- 7 mm
- Aging 1st year
- +/-10 ppm
- Automotive
- NO
- Package
- EG-2102CA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.