Q3805CA10008500
image shown is a representation only
Description:
EG-2121CA 312,500MHz 2,5V LGPA
Supplier:
EPSON
Matchcode:
Q312,500000 MHZ EG-2121CA LGPA
Rutronik No.:
QUARZ8102
Unit Pack:
1000
MOQ:
1000
package:
EG-2121CA
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 312,5 MHz
- Type
- SMD
- Tolerance
- +/-50 ppm
- Temp.range
- 0+70 °C
- Supply voltage
- 2,5 V
- Output
- LVDS
- Pins
- 6
- Height
- 1,2 mm
- Width
- 5 mm
- Length
- 7 mm
- Aging 1st year
- +/-10 ppm
- Automotive
- NO
- Package
- EG-2121CA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.