Q3321CE00000114
image shown is a representation only
Description:
SG-8002CE Blank progr.
Supplier:
EPSON
Matchcode:
QBLANK SG-8002CE OSC
Rutronik No.:
QUARZ2582
Unit Pack:
1000
MOQ:
2000
package:
SG-8002CE
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 0 MHz
- Package
- SG-8002CE
- Temp.range
- 0 °C
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.05 mm
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.