Q3307JC01000200
image shown is a representation only
Description:
SG-8002JC Blank programable OSC
Supplier:
EPSON
Matchcode:
QBLANK SG-8002JC OSC
Rutronik No.:
QUARZ2169
Unit Pack:
55
MOQ:
1045
package:
SG-8002JC
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 0 MHz
- Package
- SG-8002JC
- Supply voltage
- 5 V
- Temp.range
- -20+70 °C
- Length
- 10.5 mm
- Width
- 5 mm
- Height
- 2.7 mm
- Output
- 5TTL
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.