Q22FA1280009414


Description:
FA-128 40,000000M 8pF 10ppm
Supplier:
EPSON
Matchcode:
Q40,000000 MHZ FA-128
Rutronik No.:
QUARZ8920
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Frequency
- 40 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -20+75 °C
- Stabil./ Temp.
- +/-10 ppm
- Height
- 0.5 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.