Q13MC3062000600


image shown is a representation only
Description:
MC-306 32,768kHz 6pF 20ppm
Supplier:
EPSON
Matchcode:
Q32,768 KHZ MC-306
Rutronik No.:
QUARZ7778
Unit Pack:
3000
MOQ:
3000
package:
MC-306
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32.768 kHz
- Pins/ Pads
- 4
- Tolerance
- +/-20 ppm
- Temp.range
- -40+85 °C
- ESR max.
- 50000 Ohm
- Load capacity
- 6 pF
- Type
- SMD
- Height
- 2.54 mm
- Width/ Diameter
- 3.2 mm
- Length
- 8 mm
- Automotive
- NO
- Package
- MC-306
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.