65430R


image shown is a representation only
Description:
U60 FT Network Interface Module w/ LED
Supplier:
ENOCEANINC
Matchcode:
IzoT U60 FT Network Interface
Rutronik No.:
IOTCOM1431
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Operat.temp.
- -40 TO +70 °C
- Length
- 72 mm
- Width
- 29 mm
- Height
- 13 mm
- Supply voltage
- 3,3 V
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85269200900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.