S3271-A216


image shown is a representation only
Description:
PTM 216Z button TX BLE
Supplier:
ENOCEAN
Matchcode:
PTM 216Z SAMPLE
Rutronik No.:
IOTCOM1398
Unit Pack:
1
MOQ:
1
package:
ptm21
Packaging:
INDIVIDUAL
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- ZIGBEE
- GNSS
- NONE
- Operat.temp.
- -25 / 65 °C
- Length
- 40 mm
- Width
- 40 mm
- Height
- 11;2 mm
- Automotive
- NO
- Package
- ptm21
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85269200900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.