S3061-D400
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 928 MHz
- Function
- TRANSMITTE
- Datarate
- 125 kbps
- Low power
- Y Y/N
- Operat.temp.
- -25 +85 °C
- P(out)
- 0 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A991
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
STM 400J features an energy harvesting interface for the implementation of self-powered products. The minimal standby power consumption makes it especially suitable for energy harvesting wireless solutions such as bidirectional temperature sensors, sensors in building services and innovative actuators. STM 400J can be powered by a solar cell, available in two sizes – ECS 300 and ECS 310. The module is programmable with custom firmware created with Dolphin V4 API. Standard product source code is available for your use.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.