K52295-0006


image shown is a representation only
Description:
100 kHz Generator
Supplier:
ELMOS
Matchcode:
K52295-0006
Rutronik No.:
LEDDRV1954
Unit Pack:
1
MOQ:
1
package:
Board
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Board
- Automotive
- NO
- Package
- Board
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.