E91072A61C
image shown is a representation only
Description:
6x H-Br 0,54A 19V QFN32L5 SMD
Supplier:
ELMOS
Matchcode:
E910.72
Rutronik No.:
ICMOT5528
Unit Pack:
5700
MOQ:
5700
package:
QFN32L5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 0.54 A
- U(min)
- 6 V
- U(max)
- 19 V
- Automotive
- AEC-Q(100)
- Package
- QFN32L5
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 6
- R(DS)(on)
- 0.00000125 mOhm
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.