E52416A62C


image shown is a representation only
Description:
Ultrasonic Sensor MCU E524.16
Supplier:
ELMOS
Matchcode:
E524.16 Sample
Rutronik No.:
ICEMB1071
Unit Pack:
5700
MOQ:
5700
package:
QFN20L5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 8 Bit
- ROM Size
- 256 Kbyte
- Digital I/O
- 4 Pins
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- AEC-Q(100)
- Package
- QFN20L5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.