21910021023
image shown is a representation only
Description:
Active Cooler LGA115X 1U Screw
Supplier:
EKL
Matchcode:
EKL 21923
Rutronik No.:
DISACC1003
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- ACTIVE
- Fan connector
- 4-PIN PWM
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Chassis height
- 1U
- Accessory
- BACKPLATE
- Socket type
- 1150/55/56
- Cooler material
- COMPOUND
- Height
- 29.20 mm
- Weight
- 250 G
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
https://www.ekl-ag.de/en/company/terms-conditions-certificates
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.