84000000040


image shown is a representation only
Description:
Alpenföhn Active Cooler LGA1155
Supplier:
EKL
Matchcode:
Alpenföhn Panorama
Rutronik No.:
DISACC1609
Unit Pack:
12
MOQ:
12
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- ACTIVE
- Fan connector
- 4-PIN PWM
- Heatpipe incl.
- Y Y/N
- Mounting
- SCREWS
- Cassis height
- 2U
- Accessory
- BACKPLATE
- Socket type
- 1150/55/56
- Cooler material
- ALUMINIUM
- Height
- 51 mm
- Width
- 111 mm
- Length
- 105 mm
- Weight
- 198 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.