TI60F225C-DK
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 6 weeks
Whether you are capturing video, aggregating sensor data, or designing for mobile or IoT applications, the Titanium Ti60 F225 Development Kit provides everything you need to get started quickly. Capture video with the included Raspberry Pi camera module, process it in the Ti60 FPGA, and then stream the result to the provided mini-DSI display. The camera and DSI converter daughter cards support up to 2 cameras or displays, respectively. The kit also includes an I/O expansion daughter card so you can connect to other components more easily.
With the development kit, you get a license for the Efinity Software with 1 year of upgrades. The Efinity software provides a complete tool flow from RTL design to bitstream generation, including synthesis, place-and-route, debugging, and timing analysis.
Features
- Ti60 FPGA in a 225-ball FineLine BGA package
- 256 Mb HyperRAM memory with x16 bits, 200 MHz maximum clock rate, and up to 400 Mbps double-data rate
- SPI NOR flash memory
- Three MIPI, LVDS, and GPIO high-speed connectors to attach the daughter cards included in the kit or your own custom daughter cards
- Micro-SD card slot
- USB v3.0 interface and type-C connector
- USB Type-C connector for programming the flash or Ti60 FPGA using the Efinity® software
- 2 RGB LEDs
- 4 User pushbutton switches
- 2 User DIP switches
- 25 MHz, 33.3333 MHz, and 74.25 MHz oscillators for PLL input
- 12.0 V power supply connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.