TI375C529C4


Description:
Titanium Ti375 FPGA
Supplier:
EFINIX INC
Matchcode:
TI375C529C4
Rutronik No.:
ICFPGA1348
Unit Pack:
300
MOQ:
300
package:
BGA529
Packaging:
TRAY
- User Flash
- 10 Kbit
- Block SRAM
- 15 bit
- DSP
- 1344
- RAM Type
- LPDDR4
- PCle
- 4.0
- Temp.(A)min
- -40°C
- Temp.(A)max
- 125°C
- Automotive
- NO
- Package
- BGA529
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.