TI135N484I3L


Description:
Titanium Ti135 FPGA Industrial BGA484
Supplier:
EFINIX INC
Matchcode:
TI135N484I3L Sample
Rutronik No.:
ICFPGA1347
Unit Pack:
1
MOQ:
1
package:
BGA484
Packaging:
TRAY
- LUTs
- 62016
- Flip-Flop
- 62016
- Block SRAM
- 2,6M bit
- DSP
- YES
- PLL+DLL
- 3+0
- IO Bank
- 4
- Max I/O
- 61
- Temp.(A)min
- -40°C
- Temp.(A)max
- 100°C
- Automotive
- NO
- Package
- BGA484
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.