T8Q144C4


Description:
Trion T8 FPGA Consumer Speed-4 QFP144
Supplier:
EFINIX INC
Matchcode:
T8Q144C4 Sample
Rutronik No.:
ICFPGA1046
Unit Pack:
1
MOQ:
600
package:
QFP144
Packaging:
TRAY
- User Flash
- 122,88 Kbit
- LUTs
- 7384
- Flip-Flop
- 7384
- Block SRAM
- 120K bit
- Multiplier
- 8
- PLL+DLL
- 5+0
- IO Bank
- 4
- Max I/O
- 97
- Serdes
- 6
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- QFP144
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.