T20F400C4

image shown is a representation only
Description:
Trion T20 FPGA Consumer Speed-4 BGA400
Supplier:
EFINIX INC
Matchcode:
T20F400C4 Sample
Rutronik No.:
ICFPGA1321
Unit Pack:
1
MOQ:
840
package:
BGA400
Packaging:
TRAY
- LUTs
- 19728
- Flip-Flop
- 19728
- Block SRAM
- 1020K bit
- Multiplier
- 36
- PLL+DLL
- 4+0
- IO Bank
- 13
- Max I/O
- 230
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA400
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.