T20F256C4


Description:
T20F256C4+Sample
Supplier:
EFINIX INC
Matchcode:
T20F256C4
Rutronik No.:
ICFPGA1315
Unit Pack:
119
MOQ:
1190
package:
BGA256
Packaging:
TRAY
- LUTs
- 19728
- Flip-Flop
- 19728
- Block SRAM
- 1044,48K bit
- Multiplier
- 18x18
- PLL+DLL
- 5+0
- IO Bank
- 5
- Max I/O
- 195
- Serdes
- 13
- Temp.(A)min
- -40°C
- Temp.(A)max
- 100°C
- Automotive
- NO
- Package
- BGA256
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.