ER14505-AX-A16643


image shown is a representation only
Description:
LITH 3,6V 2400MAH AXIAL
Supplier:
EEMB
Matchcode:
LITH3.6V2400CYLINDER
Rutronik No.:
BAT5976
Unit Pack:
380
MOQ:
5000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Voltage
- 3.6 V
- Size
- 14505
- ContactTerminal
- AXIAL
- Form
- CYLINDER
- Approvals
- UN 38.3
- Temperature
- -55 TO 85 °C
- Number of cells
- 1
- Weight
- 19 g
- LITHWEIGHT
- 0.72 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 2400 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.