ER14250-AX-A08937


image shown is a representation only
Description:
LITH 3,6V 1200MAH
Supplier:
EEMB
Matchcode:
LITH3.6V1200CYLINDER
Rutronik No.:
BAT6499
Unit Pack:
1
MOQ:
2000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Voltage
- 3.6 V
- Min.Capacity
- 1200 mA
- Size
- 1/2AA
- ContactTerminal
- AXIAL
- Form
- CYLINDER
- Approvals
- UN 38.3
- Temperature
- -55 TO 85 °C
- Number of cells
- 1
- Weight
- 12 g
- LITHWEIGHT
- 0.3 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.