CR2032-VAY3-A20141
image shown is a representation only
Description:
LITH 3V 210MAH 3PINH
Supplier:
EEMB
Matchcode:
LITH3V210COIN
Rutronik No.:
BAT6231
Unit Pack:
125
MOQ:
6000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 210 mA
- Size
- 2032
- ContactTerminal
- 3PINH
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 3.0 g
- LITHWEIGHT
- 0.06 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.