CR2032-LBY2/A00015


Description:
LITH 3V 210MAH 2PINH
Supplier:
EEMB
Matchcode:
LITH3V210COIN
Rutronik No.:
BAT6595
Unit Pack:
100
MOQ:
10000
Packaging:
TRAY
- ContactTerminal
- 2PINH
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Weight
- 3.0 g
- LITHWEIGHT
- 0.06 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.