21029E-00-01-02


image shown is a representation only
Description:
Full-HD Flatpanel Conroller
Supplier:
eCOUNT Embedded
Matchcode:
CRTTOLCD-51-PRO
Rutronik No.:
DISACC1752
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- VGA/CRT In
- 1
- DVI-D In
- 1
- DVI-I In
- 1
- HDMI In
- NONE
- DP In
- 1
- FBAS In
- NONE
- TTL Out
- Y Y/N
- LVDS Out
- Y Y/N
- OSD
- Y Y/N
- OSD keyboard in
- Y Y/N
- USB hub
- N Y/N
- DC In
- 12V
- max.TTL resolu.
- 1920x1200
- max.LVDS resol.
- 1920x1200
- LVDS/eDP
- 2X LVDS
- LVDS type
- 24BIT
- Width
- 119.50 mm
- Length
- 179.07 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
21097E-00-01-01FHD-LCD-Controller for LVDS and eDP Disp Part No.: DISACC1923 Packaging: BOX |
Unit Price
113,58 $
Unit Pack
1
|
Stock Info
8 weeks
|
Price, Lead time
Find Alternatives
|