XLR-16R2507B-R


image shown is a representation only
Description:
SUPM 500F 16V -5+20%
Supplier:
Eaton Electronics
Matchcode:
SUPM500F16V
Rutronik No.:
KUK1438
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 500 F
- V(N)
- 16.2 V
- Style
- MODULE
- Mounting
- SPECIAL
- ESR(DC)
- 0.0017 Ohm
- T(A)max
- 65 °C
- Height
- 177 mm
- Length
- 417 mm
- Width
- 68 mm
- T(A)min
- -40 °C
- Balancing
- PASSIVE
- Tolerance
- -5+20 %
- Number of cells
- 6S
- Automotive
- NO
- Stored energy
- 18.2 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 3.03 Wh
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.