VPH5-0155TR-R
Description:
VPH5 6X22,3UH 1,05A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC6X22.3U20%
Rutronik No.:
IND21316
Unit Pack:
115
MOQ:
115
Packaging:
REEL
- Inductance
- 22,3X6 µH
- Mounting
- SMD
- Current rated
- 1050 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1070 mA
- Length
- 21 mm
- Width
- 21 mm
- Height
- 10.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.