TV1325-3R0156-R

Topseller

image shown is a representation only
Description:
TV 15F 3,0V -10%+30% 13,5x28,4
Supplier:
Eaton Electronics
Matchcode:
SUPS15F3,0V5,0
Rutronik No.:
KUK1073
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 15 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 5 mm
- Mounting
- THT
- T(A)max
- 65 °C
- Diameter
- 13.5 mm
- Length
- 28.4 mm
- ESR(AC)
- 0.024 Ohm
- T(A)min
- -40 °C
- Tolerance
- -10+30 %
- ACN content
- 0.00711 litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.01875 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.01875 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.