TR-3216FF15-R


image shown is a representation only
Description:
15A 24VDC fast SMD 1206
Supplier:
Eaton Electronics
Matchcode:
FU15AFSMD1206
Rutronik No.:
FUSE6460
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 15 A
- Time characteri
- FAST
- Voltage
- 24 V
- Dimension
- 3216
- Breaking capaci
- 150
- Series
- 3216FF
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.