TR-1245UMFT2-R
image shown is a representation only
Description:
2A 250V SLOW SMD 1245UMFT
Supplier:
Eaton Electronics
Matchcode:
FU2ASSMD250V
Rutronik No.:
FUSE11031
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 12X4,4
- Breaking capaci
- 100
- Series
- 1245UMFT
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.