TR1-2410TD4-R


Description:
SMD 60VDC 4A 250VAC
Supplier:
Eaton Electronics
Matchcode:
TR12410TD4
Rutronik No.:
FUSE11805
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- 0
- Voltage
- 250 V
- Dimension
- 0
- Version
- 2410TD
- Breaking capaci
- 0
- Series
- ELX1192410
- Axial/Radial
- 0
- Pitch
- 0 mm
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.