STS321045b502


image shown is a representation only
Description:
Protection TVS 5V SOD-323
Supplier:
Eaton Electronics
Matchcode:
STS321045b502
Rutronik No.:
DTRL14773
Unit Pack:
3000
MOQ:
6000
package:
SOD-323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-323
- Application
- TVS
- Automotive
- NO
- Clamping voltag
- 16 V
- Stand-off V Vwm
- 4.5 V
- Serie
- STS
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.