SDCHA1V8040-5R6-R
Description:
SDCHA1 5,6uH 5,4A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC5,6U20%
Rutronik No.:
IND21603
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 5.6 µH
- Mounting
- SMD
- Current rated
- 5400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 6200 mA
- R(DC)max.
- 0.022 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 8 mm
- Width
- 8 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.