SDCH1V6045-1R0N-R
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SDCH1V60 1,0uH 6000mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC1,0U30%
Rutronik No.:
IND21099
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 6000 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 12800 mA
- R(DC)typ.
- 0.012 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- SDCH1V60
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.