SD3118-331-R
Description:
SD3118 330uH 146mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC330U20%
Rutronik No.:
IND18430
Unit Pack:
4100
MOQ:
4100
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 146 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 145 mA
- R(DC)typ.
- 0.0074 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.9 mm
- Width
- 3.9 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.