PTSA181233V075


image shown is a representation only
Description:
Resettable Fuse 0,75A 33V 1812
Supplier:
Eaton Electronics
Matchcode:
FU0,75ARESET
Rutronik No.:
FUSE10997
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 0.75 A
- Voltage
- 33 V
- Dimension
- 1812
- I(MAX)
- 100 A
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.