PHVL-3R9V255-R


image shown is a representation only
Description:
PHVL 2,5F 3,9V -10+30% 11x23
Supplier:
Eaton Electronics
Matchcode:
SUPS2,5F3,9V5,3
Rutronik No.:
KUK1514
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,5 F
- V(N)
- 3,9 V
- Style
- RADIAL
- Pitch
- 5,3 mm
- Mounting
- THT
- ESR(DC)
- 0,08 Ohm
- T(A)max
- 65 °C
- Height
- 23 mm
- Length
- 21,3 mm
- Width
- 11 mm
- T(A)min
- -40 °C
- Tolerance
- -10+30 %
- ACN content
- NONE litre
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0,00528 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,00264 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.