PHV-5R4H474-R


image shown is a representation only
Description:
PHV 0,5F 5,4V -10+30% 8,5x14
Supplier:
Eaton Electronics
Matchcode:
SUPS0,5F5,4V11,8
Rutronik No.:
KUK984
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.5 F
- V(N)
- 5.4 V
- Style
- RADIAL
- Pitch
- 11.8 mm
- Mounting
- HORIZONTAL
- ESR(DC)
- 0.3 Ohm
- T(A)max
- 65 °C
- Diameter
- 8.5 mm
- Height
- 14 mm
- Length
- 16.8 mm
- T(A)min
- -40 °C
- Tolerance
- -10+30 %
- ACN content
- NONE litre
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0.002 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.001 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.