NT08474F4050B1F


Description:
NTC 0805 47K 1% 4050 B 1%
Supplier:
Eaton Electronics
Matchcode:
NC47K08051%
Rutronik No.:
WNTC2147
Unit Pack:
400
MOQ:
4000
package:
0805
Packaging:
REEL
- Resistor value
- 250 Ω
- Res.tolerance
- 470 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0805
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 1.25 mm
- Packaging
- REEL
- Length
- 2 mm
- Height
- 0.7 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.