HS0820-3R8256-R


image shown is a representation only
Description:
HS 25F 3,8V -20%+20% 8,5x22
Supplier:
Eaton Electronics
Matchcode:
SUPS25F3,8V3,5
Rutronik No.:
KUK1455
Unit Pack:
100
MOQ:
1200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 25 F
- V(N)
- 3.8 V
- Style
- RADIAL
- Pitch
- 3.5 mm
- Mounting
- THT
- T(A)max
- 70 °C
- Diameter
- 8.5 mm
- Length
- 22 mm
- ESR(AC)
- 0.65 Ohm
- T(A)min
- -15 °C
- Tolerance
- -20+20 %
- ACN content
- NONE litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.0333 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0333 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.