HCMA1104-3R3-R
Description:
HCMA1104 3,3uH 10A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC3,3U20%
Rutronik No.:
IND22184
Unit Pack:
850
MOQ:
850
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 10000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 16000 mA
- R(DC)max.
- 0.0118 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 11.5 mm
- Width
- 10 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.