HCM1A2213V2-2R2-R
Description:
HCM1A22 2,2uH 42,5A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC2,2U20%
Rutronik No.:
IND22456
Unit Pack:
100
MOQ:
100
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 42500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 48000 mA
- R(DC)typ.
- 0.0037 Ohm
- R(DC)max.
- 0.00125 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 22.48 mm
- Width
- 22 mm
- Height
- 12.8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.