HCM1A1307V2-1R0-R
Description:
HCM1A1307V2 1,0uH 28A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC1,0U20%
Rutronik No.:
IND19723
Unit Pack:
250
MOQ:
250
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 28000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 32000 mA
- R(DC)typ.
- 0.00149 Ohm
- R(DC)max.
- 0.00175 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 13.45 mm
- Width
- 12.6 mm
- Height
- 6.5 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 34 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.