HCM1305-2R2-R


Description:
HCM1305 2,2uH 20A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC2,2U20%
Rutronik No.:
IND16752
Unit Pack:
400
MOQ:
800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 20000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 32000 mA
- R(DC)typ.
- 0.0046 Ohm
- R(DC)max.
- 0.00529 Ohm
- Length
- 13.3 mm
- Width
- 12.2 mm
- Height
- 5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.